
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Weight 70 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2434 Total length L in mm: 75 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: TORX® Square drive in inches: 1/2" Diameter D 25 mmShape: Short Test certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned Profile size in TORX®: T20
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Downforce
TORX
- Length
75 mm
- Max. length
75 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
- DIN standard
DIN 3120
DIN EN 60900
- Weight
70 g
- Screwdriver features
insulated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687623 KS Tools 117.2434 117.2434 TORX Socket bit insulated 1/2" (12.5 mm)
Description
TorxImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 262.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































