
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Weight 114 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2444 Total length L in mm: 100 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: TORX® Square drive in inches: 1/2" Diameter D 25 mmShape: Long Test certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned Profile size in TORX®: T60
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
T 60
- Downforce
TORX
- Length
100 mm
- Max. length
100 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
- DIN standard
DIN 3120
- Width
25 mm
- Weight
114 g
- Screwdriver features
insulated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687632 KS Tools 117.2453 117.2453 TORX Socket bit insulated T 60 1/2" (12.5 mm)
Description
TorxImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 267.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































