
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 13 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2471 Total length L in mm: 45 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: TORX® Square drive in inches: 1/4" Diameter D 15 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned Profile size in TORX®: T10
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Spanner size
15 mm
- Ratchet bits (inch)
1/4"
- Size
T 10
- Downforce
TORX
- Length
45 mm
- Max. length
45 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
- DIN standard
DIN 3120
- Width
15 mm
- Weight
13 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687647 KS Tools 117.2472 117.2472 TORX Socket bit 15 mm 1/4" T 10 1/4" (6.3 mm)
Description
TorxImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 245.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































