• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.5214 117.5214 3/8" (10 mm) Socket bit 14 mm 14 mm 3/8"

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

3/8"

Spanner size

14 mm

Size

14 mm

Downforce

3/8" (10 mm)

Length

45 mm

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 3120

DIN ISO 1174

Width

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205563 KS Tools 117.5214 117.5214 3/8" (10 mm) Socket bit 14 mm 14 mm 3/8"

Description

• 6-edges
• Flank Traction profile
• According to DIN 7448
• Insulation according to IEC 60900
• Square drive as per DIN 3120 / ISO 1174 with ball groove
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)