• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.5601 117.5601 VDE Wire cutter Suitable for Cable cutter

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire cutter

Suitable for

Cable cutter

Range of use

VDE

Blade length

50 mm

Material

Plastic

Material properties

insulated

Length

200 mm

Width

30 mm

Weight

142 g

Features

Incl. cap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206550 KS Tools 117.5601 117.5601 VDE Wire cutter Suitable for Cable cutter

Description

• Insulation according to IEC 60900
• Hook-shaped cutting edge
• With sturdy blade
• Safety handle made from tough-elastic and impact-resistant plastic
• With protective cap

This text is machine translated.

What kind of Wire Cutters are you looking for?