• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1170224 117.0224 Visor DIN 166

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 382 g
  • DIN EN 166 standard
  • Test certificate 1000 V
Product type

Visor

Weight

382 g

DIN standard

DIN 166

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2735479 KS Tools 1170224 117.0224 Visor DIN 166

User & Safety Instructions

User & Safety Instructions 2735479 KS Tools 1170224 117.0224 Visor DIN 166

Description

• DIN EN 166• Arc examined according to DGUV GS-ET-29 test level W(LBP)= 318 kJ (corresponds to prospective test short circuit current 7 kA/ 0.5s) EN 166• In addition to interference arc tested according to ASTM F2178, ATPV: 7.0 cal/cm²• Natural color reproduction through clear, uncolored visor• Colour rendering index > 90% • Light transmission > 70%• Suitable for commercially available electrician's protective helmets• Anti-fog protective gel included• Size adjustment is done by rubber band

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.96*

Accessories

(*All information is plus legal VAT)