
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 42 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1020 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 12-edge Square drive in inches: 3/8" Profil2: Inches Functional attribute 1: VDE Diameter D1 22.0 mmDiameter D2: 26.5 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Width across inches: 5/8"
- Product type
Socket bit
- Ratchet bits (inch)
5/8"
- Length
48 mm
- Material
Chromium-vanadium steel
- Weight
42 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687468 KS Tools 1171026 117.1026 Socket bit 5/8"
Conformity certificate
Conformity certificate 2687468 KS Tools 1171026 117.1026 Socket bit 5/8"
Description
12-edgesFlank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 255.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































