
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 110 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1171 Total length L in mm: 156.0 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: Inside 6-edges Square drive in inches: 1/2" Width across mm 6 mmProfil2: Metric Diameter D 26.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
6 mm
- Ratchet bits (inch)
1/2"
- Size
6 mm
- Downforce
Allen
- Length
156 mm
- Max. length
156.0 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
- DIN standard
DIN 3120
- Width
26.0 mm
- Weight
110 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687498 KS Tools 1171172 117.1172 Allen Socket bit insulated 6 mm 1/2" 6 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2687498 KS Tools 1171172 117.1172 Allen Socket bit insulated 6 mm 1/2" 6 mm 1/2" (12.5 mm)
Description
Hexagon socketImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 271.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































