
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 75 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1208 Total length L in mm: 55.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 13 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 26.0 mmDiameter D2: 23.5 mmTest certificate 1000 Volt GS Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
13 mm
- Size
13 mm
- Downforce
Allen
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Weight
75 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687508 KS Tools 1171213 117.1213 Allen Socket bit insulated 13 mm 13 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2687508 KS Tools 1171213 117.1213 Allen Socket bit insulated 13 mm 13 mm 1/2" (12.5 mm)
Description
6-edgesIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 252.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































