
Technical specifications
- Weight 120 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1208 Total length L in mm: 55.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 21 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 26.0 mmDiameter D2: 34.5 mmTest certificate 1000 Volt GS Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
21 mm
- Size
21 mm
- Downforce
Allen
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN EN 60900
DIN 7448
DIN ISO 1174
- Weight
120 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687516 KS Tools 1171221 117.1221 Allen Socket bit insulated 21 mm 21 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2687516 KS Tools 1171221 117.1221 Allen Socket bit insulated 21 mm 21 mm 1/2" (12.5 mm)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 254.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































