
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 110 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1333 Total length L in mm: 94.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 10 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 26.0 mmDiameter D2: 21.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
1/2"
- Spanner size
10 mm
- Size
10 mm
- Downforce
Allen
- Length
94 mm
- Max. length
94.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Weight
110 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687526 KS Tools 1171334 117.1334 Allen Socket bit insulated 10 mm 10 mm 1/2"
Conformity certificate
Conformity certificate 2687526 KS Tools 1171334 117.1334 Allen Socket bit insulated 10 mm 10 mm 1/2"
Description
6-edgesIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 280.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































