
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 70 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1351 Total length L in mm: 55.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 12-edge Square drive in inches: 1/2" Profil2: Inches Functional attribute 1: VDE Diameter D1 26.0 mmDiameter D2: 19.5 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Width across inches: 3/8"
- Product type
Socket bit
- Ratchet bits (inch)
3/8"
- Length
55 mm
- Material
Chromium-vanadium steel
- Weight
70 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687552 KS Tools 1171352 117.1352 Socket bit 3/8"
Conformity certificate
Conformity certificate 2687552 KS Tools 1171352 117.1352 Socket bit 3/8"
Description
12-edgesFlank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 250.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































