
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 120 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1351 Total length L in mm: 59.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 12-edge Square drive in inches: 1/2" Profil2: Inches Functional attribute 1: VDE Diameter D1 26.0 mmDiameter D2: 35.5 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Width across inches: 7/8"
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
7/8"
- Downforce
Bi-hex
- Length
59 mm
- Max. length
59.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Weight
120 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687561 KS Tools 1171363 117.1363 Bi-hex Socket bit 7/8" 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2687561 KS Tools 1171363 117.1363 Bi-hex Socket bit 7/8" 1/2" (12.5 mm)
Description
12-edgesFlank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 255.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































