
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 660 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1381 Total length L in mm: 255.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 30 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 26.0 mmDiameter D2: 46.5 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
1/2"
- Spanner size
30 mm
- Size
30 mm
- Downforce
1/2" (12.5 mm)
- Length
255 mm
- Max. length
255.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Weight
660 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687582 KS Tools 1171388 117.1388 1/2" (12.5 mm) Socket bit 30 mm 30 mm 1/2"
Conformity certificate
Conformity certificate 2687582 KS Tools 1171388 117.1388 1/2" (12.5 mm) Socket bit 30 mm 30 mm 1/2"
Description
6-edgesIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 308.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































