
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 14 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1405 Total length L in mm: 37.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/4" Width across mm 4 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 16.0 mmDiameter D2: 10.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Spanner size
4 mm
- Length
37 mm
- Material
Chromium-vanadium steel
- Weight
14 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687584 KS Tools 1171404 117.1404 Socket bit 4 mm
Conformity certificate
Conformity certificate 2687584 KS Tools 1171404 117.1404 Socket bit 4 mm
Description
6-edgesIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































