• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171406 117.1406 Allen Socket bit insulated 6 mm 6 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 12 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1405 Total length L in mm: 37.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/4" Width across mm 6 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 16.5 mmDiameter D2: 12.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

6 mm

Size

6 mm

Downforce

Allen

Length

37 mm

Max. length

37.0 mm

Material

Chromium-vanadium steel

Material properties

alloyed

DIN standard

DIN 7448

Weight

12 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687586 KS Tools 1171406 117.1406 Allen Socket bit insulated 6 mm 6 mm 1/4" (6.3 mm)

Conformity certificate

Conformity certificate 2687586 KS Tools 1171406 117.1406 Allen Socket bit insulated 6 mm 6 mm 1/4" (6.3 mm)

Description

6-edgesIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)