• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171633 VDE Allen wrench Spanner size (metric): 2.5 mm Blade length: 100.0 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Range of use

VDE

Spanner size

2.5 mm

Blade length

100.0 mm

Length

181 mm

Handle length

81.0 mm

Blade type

Round

Material

Steel

Material properties

burnished

DIN standard

DIN 7439

Weight

34 g

Downforce

Allen

Screwdriver features

insulated

EN standard

EN 60900

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701231 KS Tools 1171633 VDE Allen wrench Spanner size (metric): 2.5 mm Blade length: 100.0 mm

Conformity certificate

Conformity certificate 2701231 KS Tools 1171633 VDE Allen wrench Spanner size (metric): 2.5 mm Blade length: 100.0 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)