• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171637 Electrician Allen wrench Spanner size (metric): 6.0 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

378 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Range of use

Electrician

Spanner size

6.0 mm

Length

291 mm

Blade type

Round

Material

Steel

Material properties

burnished

DIN standard

DIN 7439

Weight

83 g

Downforce

Allen

Screwdriver features

insulated

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701235 KS Tools 1171637 Electrician Allen wrench Spanner size (metric): 6.0 mm

Conformity certificate

Conformity certificate 2701235 KS Tools 1171637 Electrician Allen wrench Spanner size (metric): 6.0 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)