• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171650 117.1650 LED (monochrome) Torch 80 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torch

Bulb type

LED (monochrome)

Weight

80 g

Dim

(Ø x L) 28.0 mm x 90.0 mm

Technology

Lithium

Battery type

AA

Weight, information

incl. battery

Length

90.0 mm

(Ø)

28.0 mm

Colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735638 KS Tools 1171650 117.1650 LED (monochrome) Torch 80 g

Conformity certificate

Conformity certificate 2735638 KS Tools 1171650 117.1650 LED (monochrome) Torch 80 g

Description

• Insulation according to IEC 60900• For lighting cable ducts and switchboards• Light bulb white• Including AA lithium battery

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)