
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 24 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2341 Total length L in mm: 55.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/4" Width across mm 5 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 16.5 mmDiameter D2: 10.5 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Spanner size
5 mm
- Size
5 mm
- Downforce
Allen
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Width
16.5 mm
- Weight
24 g
- Screwdriver features
insulated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687604 KS Tools 1172342 117.2342 Allen Socket bit insulated 5 mm 5 mm 1/4" (6.3 mm)
Description
6-edgesIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































