
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 12 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2401 Total length L in mm: 38.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 1/4" Profil2: Inches Functional attribute 1: VDE Diameter D1 16.5 mmDiameter D2: 11.7 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Width across inches: 3/16"
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Ratchet bits (inch)
3/16"
- Size
3/16"
- Downforce
Allen
- Length
38 mm
- Max. length
38.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Weight
12 g
- Screwdriver features
insulated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687622 KS Tools 1172401 117.2401 Allen Socket bit insulated 3/16" 3/16" 1/4" (6.3 mm)
Description
6-edgesIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































