• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1173831 117.3831 Bi-hex Socket bit insulated 6 mm 3/8" 6 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 30 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3831 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 12-edge Square drive in inches: 3/8" Width across mm 6 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23.0 mmDiameter D2: 14.0 mmTest certificate 1000 Volt GS Insulation: Immersion insulation according to DIN EN 60900
Product type

Socket bit

Spanner size

6 mm

Ratchet bits (inch)

3/8"

Size

6 mm

Downforce

Bi-hex

Length

48 mm

Max. length

48.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 7448

Weight

30 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687654 KS Tools 1173831 117.3831 Bi-hex Socket bit insulated 6 mm 3/8" 6 mm

Conformity certificate

Conformity certificate 2687654 KS Tools 1173831 117.3831 Bi-hex Socket bit insulated 6 mm 3/8" 6 mm

Description

12-edgesFlank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)