
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Weight 40 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3831 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 12-edge Square drive in inches: 3/8" Width across mm 14 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23.0 mmDiameter D2: 23.5 mmTest certificate 1000 Volt GS Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
14 mm
- Size
14 mm
- Downforce
Bi-hex
- Length
48 mm
- Max. length
48.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Width
23.5 mm
- Weight
40 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687662 KS Tools 1173839 117.3839 Bi-hex Socket bit insulated 14 mm 14 mm 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687662 KS Tools 1173839 117.3839 Bi-hex Socket bit insulated 14 mm 14 mm 3/8" (10 mm)
Description
12-edgesFlank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 256.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































