
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Weight 60 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3831 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 12-edge Square drive in inches: 3/8" Width across mm 19 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23.0 mmDiameter D2: 30.0 mmTest certificate 1000 Volt GS Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Spanner size
19 mm
- Length
48 mm
- Material
Chromium-vanadium steel
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687667 KS Tools 1173844 117.3844 Socket bit 19 mm
Conformity certificate
Conformity certificate 2687667 KS Tools 1173844 117.3844 Socket bit 19 mm
Description
12-edgesFlank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 255.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































