Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Weight 180 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3853 Total length L in mm: 135 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profile 1: 12-edge Square drive in inches: 3/8" Width across mm 10 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23 mmDiameter D2: 19 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Spanner size
10 mm
- Length
135 mm
- Material
Chromium-vanadium steel
- Weight
180 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687672 KS Tools 1173853 117.3853 Socket bit 10 mm
Conformity certificate
Conformity certificate 2687672 KS Tools 1173853 117.3853 Socket bit 10 mm
Description
12-edgesFlank Traction profileSquare socket drive as per DIN 3120 / ISO 1174 with ball jointImmersion insulation according to IEC 60900Chrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 306.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.