
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 45 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3861 Total length L in mm: 82.0 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: Inside 6-edges Square drive in inches: 3/8" Width across mm 4 mmProfil2: Metric Diameter D 23.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned
- Product type
Socket bit
- Drive
3/8"
- Spanner size
4 mm
- Size
4 mm
- Downforce
Allen
- Length
82 mm
- Max. length
82.0 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
- DIN standard
DIN 3120
- Width
23.0 mm
- Weight
45 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687680 KS Tools 1173861 117.3861 Allen Socket bit insulated 4 mm 4 mm 3/8"
Conformity certificate
Conformity certificate 2687680 KS Tools 1173861 117.3861 Allen Socket bit insulated 4 mm 4 mm 3/8"
Description
Hexagon socketImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 264.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































