
Technical specifications
- Weight 140 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3861 Total length L in mm: 270.0 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: Inside 6-edges Square drive in inches: 3/8" Width across mm 8 mmProfil2: Metric Diameter D 23.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
8 mm
- Ratchet bits (inch)
3/8"
- Size
8 mm
- Downforce
Allen
- Length
270 mm
- Max. length
270.0 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
- DIN standard
DIN 3120
DIN EN 60900
- Width
23.0 mm
- Weight
140 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687698 KS Tools 1173877 117.3877 Allen Socket bit insulated 8 mm 3/8" 8 mm 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687698 KS Tools 1173877 117.3877 Allen Socket bit insulated 8 mm 3/8" 8 mm 3/8" (10 mm)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 275.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































