
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Weight 85 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3893 Total length L in mm: 95.0 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: Spline (XZN®) Wrench size mm M8 mmDiameter D 23.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned Square in inches: 3/8"
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
3/8"
- Size
M8
- Downforce
XZN
- Length
95 mm
- Max. length
95.0 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
- DIN standard
DIN 3120
- Width
23.0 mm
- Weight
85 g
- Screwdriver features
insulated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687704 KS Tools 1173893 117.3893 XZN Socket bit insulated 3/8" M8 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687704 KS Tools 1173893 117.3893 XZN Socket bit insulated 3/8" M8 3/8" (10 mm)
Description
Spline (XZN®)Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 260.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































