
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 35 gMaterial 1: Finest chromium vanadium steel Variant items : 118.3831 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 9 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23.0 mmDiameter D2: 17.0 mmTest certificate 1000 Volt GS Insulation: Insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
9 mm
- Size
9 mm
- Downforce
Allen
- Length
48 mm
- Max. length
48 mm
- Material
Chromium-vanadium steel
- Material properties
insulated
- DIN standard
DIN 7448
- Width
23 mm
- Weight
35 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687710 KS Tools 1183834 118.3834 Allen Socket bit 9 mm 9 mm 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687710 KS Tools 1183834 118.3834 Allen Socket bit 9 mm 9 mm 3/8" (10 mm)
Description
6-edgesFlank Traction profileIn accordance with DIN 7448Insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































