
Technical specifications
- Weight 40 gMaterial 1: Finest chromium vanadium steel Variant items : 118.3831 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 12 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23.0 mmDiameter D2: 20.5 mmTest certificate 1000 Volt GS Insulation: Insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
12 mm
- Ratchet bits (inch)
3/8"
- Size
12 mm
- Downforce
Square, solid, 10 mm (3/8")
- Length
48 mm
- Max. length
48.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 7448
- Weight
40 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687713 KS Tools 1183837 118.3837 Square, solid, 10 mm (3/8") Socket bit insulated 12 mm 3/8" 12 mm 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687713 KS Tools 1183837 118.3837 Square, solid, 10 mm (3/8") Socket bit insulated 12 mm 3/8" 12 mm 3/8" (10 mm)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 241.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































