
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Weight 40 gMaterial 1: Finest chromium vanadium steel Variant items : 118.3831 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 13 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23.0 mmDiameter D2: 23.0 mmTest certificate 1000 Volt GS Insulation: Insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
13 mm
- Ratchet bits (inch)
3/8"
- Size
13 mm
- Downforce
Allen
- Length
48 mm
- Max. length
48.0 mm
- Material
Chromium-vanadium steel
- Material properties
high alloyed
- DIN standard
DIN 3120
- Weight
40 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687714 KS Tools 1183838 118.3838 Allen Socket bit insulated 13 mm 3/8" 13 mm 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687714 KS Tools 1183838 118.3838 Allen Socket bit insulated 13 mm 3/8" 13 mm 3/8" (10 mm)
Description
6-edgesFlank Traction profileIn accordance with DIN 7448Insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































