• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1183868 118.3868 Allen Socket bit insulated 8 mm 8 mm 3/8"

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

3/8"

Spanner size

8 mm

Size

8 mm

Downforce

Allen

Length

60 mm

Max. length

60.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205625 KS Tools 1183868 118.3868 Allen Socket bit insulated 8 mm 8 mm 3/8"

Accessories

(*All information is plus legal VAT)