
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 90 gMaterial 1: Finest chromium vanadium steel Variant items : 118.3893 Total length L in mm: 95.0 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: Spline (XZN®) Square drive in inches: 3/8" Wrench with mm M10 mmDiameter D 23.0 mmTest certificate 1000 V Insulation: Insulation according to DIN EN 60900 Square in inches: 3/8"
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
10 mm
- Downforce
XZN
- Length
95 mm
- Max. length
95.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN EN 60900
- Weight
90 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687723 KS Tools 1183894 118.3894 XZN Socket bit insulated 10 mm 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687723 KS Tools 1183894 118.3894 XZN Socket bit insulated 10 mm 3/8" (10 mm)
Description
Spline (XZN®)Insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 250.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































