• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 122.1260 KS Tools 122.1260 N/A

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 690.55
-47 %
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 390 x 188 x 35 mm

Weight

3190 g

Content

1 pc(s)

Width

188 mm

Height

35 mm

Length

390 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618064 KS Tools 122.1260 KS Tools 122.1260 N/A

Description

Features

  • light and handyWith hydraulic pressure spindleEnables use directly on the vehicleNo damage to coated linesFor universal use in car workshopsideal for use on brake or hydraulic linesFor thin-walled steel, aluminum and copper cablesFor the production of convex + double flaringFast and precise work results through straight-line crimping movementNo break-up of the cable during the crimping processIn sturdy plastic case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 914.52€ 592.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)