• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1222173 122.2173 Hex head Bits 12 mm 12 mm 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 49 gMaterial1: Special tool steel Variant items : 122.2101 Total length L in mm: 60.0 mmSTANDARD DIN 3126, ISO 1173 - C 6.3 Profile 1: 6-edge Width across mm 12.0 mmFunction attribute 1: Magnetic Height H: 18.0 mmInclusion in inches: 1/4"Drive shape: Outer-hexagon drive
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

12 mm

Size

12 mm

Downforce

Hex head

Length

60 mm

Max. length

60.0 mm

Material

Special steel

Material properties

sandblasted

DIN standard

DIN 3126

Weight

49 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687730 KS Tools 1222173 122.2173 Hex head Bits 12 mm 12 mm 1/4" (6.3 mm)

Description

magneticWith outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverFor damage-free screw-in and out of cap screwsIdeal suitable for screw joints in trade and industrysandblastedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)