• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2107 Hole punch set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7200 shape B Weight 640 g9 -piece set.
Product type

Hole punch set

Material

Tool steel

Weight

640 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701494 KS Tools 129.2107 Hole punch set

Description

To DIN 7200 shape BHeavily forged shapeGround pipe uncoloredFor punching and producing seals and sealing ringsSlightly conical on the inside to remove the cut-outsShaft workedred paintedCutting hardenedSpecial tool steel

This text is machine translated.

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)