• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2301 140.2301 TORX BO Socket bit 1/4" TB 30 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

380 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 30 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Torx with front hole bore Square drive in inches: 1/4" Length mm 85.0 mmProfile size in TORX®: TB30 General application area: For the de-installation of airbags
Product type

Socket bit

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

1/4"

Size

TB 30

Downforce

TORX BO

Length

85.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687743 KS Tools 140.2301 140.2301 TORX BO Socket bit 1/4" TB 30 1/4" (6.3 mm)

Description

Suitable for mounting and removing the airbag unitOptimal achievement of the airbag unit screw jointsTorx with boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointBit socket in special lengthWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)