• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2404 KS Tools 140.2404 N/A

EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 170 mm x 40 mm

Weight

1200 g

Content

1 pc(s)

Max. length

170 mm

Width

40 mm

Length

170 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736205 KS Tools 140.2404 KS Tools 140.2404 N/A

Description

A direction of trainWith extra large jawIdeal for body repairsRobust designSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 411.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)