• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1440530 144.0530 Float

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Plastic Weight 360 gFunction attribute 1: Cell-type surface Total length L in mm: 270.0 mmShape: Sharp tip Handle: Wooden handle Width B 180.0 mmColour, black Height H: 60.0 mm
Product type

Float

Material

Plastic

Width

180 mm

Height

60 mm

Length

270 mm

Weight

360 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699696 KS Tools 1440530 144.0530 Float

Description

pointedCell-like surfaceWith wood handleBack plate made of shock-resistant PS plastic

This text is machine translated.

What kind of Trowels are you looking for?

Accessories

(*All information is plus legal VAT)