• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1182 KS Tools 150.1182 N/A

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 9.0 mm x 200.0 mm

Weight

15 g

Content

1 pc(s)

Max. length

200.0 mm

Length

200.0 mm

(Ø)

9.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736520 KS Tools 150.1182 KS Tools 150.1182 N/A

Description

For corroded locating bores in brake caliper casingFor easy installation of the new guide sleevesuniversal useCan be used with commercially available drillsCan only be used clockwise and at a maximum speed of 500 rpmSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)