
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Weight 38 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.1416 DIN 3120, ISO 1174 standard Profil1: Square inside Square drive in inches: 3/8" Function attribute 1: Magnetic Diameter in mm 19.0 mmLength mm 30.0 mmProfile size square in mm: 10.5 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
10.5 mm
- Downforce
Square socket
- Length
30.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
38 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687753 KS Tools 150.1429 150.1429 Square socket Socket bit 10.5 mm 3/8" (10 mm)
Description
Square socketSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 244.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































