• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1850 Cardan shaft puller

1/19
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width in mm 97 mm
  • Diameter in mm 30.0 mm
  • Weight 2250 g
  • Length mm 260 mm
  • Material1: Special tool steel
Dim

(Ø x L) 30.0 mm x 255 mm

Weight

2250 g

Content

1 pc(s)

Product type

Cardan shaft puller

Width

100 mm

Length

255 mm

(Ø)

30.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694019 KS Tools 150.1850 Cardan shaft puller

Description

For professional removal of the synchronous joint from the drive shaftExtra wide frame for large jointsAnti-slip and adjustable jaws Ideal when replacing the rubber boot or jointRobust designEasy to useSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)