• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3109 1503109 XZN bit Drive (screwdriver): 10 mm Downforce: XZN M8 75 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Profil1: Spline (XZN®) Weight 60 gTotal length L in mm: 75.0 mmGeneral application area: For installing freewheel pulleys M8 profile size Mounting in mm 10 mm
Product type

XZN bit

Drive

10 mm

Length

75 mm

Material

Chromium-vanadium steel

Weight

60 g

Downforce

XZN

Content

1 pc(s)

Size

M8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701636 KS Tools 150.3109 1503109 XZN bit Drive (screwdriver): 10 mm Downforce: XZN M8 75 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)