• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.5018 KS Tools 150.5018 N/A

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 18 mm

Weight

70 g

Content

1 pc(s)

(Ø)

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737639 KS Tools 150.5018 KS Tools 150.5018 N/A

Description

Ideal suitable for cleaning the inner thread of the spark plugs on the cylinder headOptimum cleaning of the spark plug seat with pressure spring with integrated sealing seat cutterEasy to useSquare socket drive according to DIN 3120 / ISO 1174External hexagon driveSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)