• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 455.0002 KS Tools 455.0002 N/A

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 28.0 mm x 70 mm

Weight

180 g

Content

1 pc(s)

Max. length

70.0 mm

Width

8 mm

Length

70 mm

(Ø)

28.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740686 KS Tools 455.0002 KS Tools 455.0002 N/A

Description

For mounting and dismounting the pressure screw at the nozzle holderWith M14 fixing screw for non-slip installationWith 22.0 mm hex driveIdeal suitable for utility vehiclesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)