• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9358 PE 55 l

1/12
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

PE

Width

72.4 cm

Length

103 cm

Volume

55 l

Factory colour

Black

Dim

(L x W x H) 103 x 72.4 x 11 cm

Height

11 cm

Weight

6.8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737843 KS Tools 150.9358 PE 55 l

Description

• With four carrying handles• 11.0 cm high extra flat edge• Safe and clean pouring due to the circumferential overflow edge and spout• Ideal suitable for collecting different liquids• Suitable for oil, chemicals, gasoline, acids and antifreeze• Also suitable for cleaning parts• practical, fast and environmentally friendly• impact-resistant• Polyethylene

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 270.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)