
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 32 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.1436 DIN 3120, ISO 1174 standard Profil1: Inside 6-edges Square drive in inches: 3/8" Width across mm 8 mmFunction attribute 1: Magnetic Diameter in mm 19.0 mmLength mm 30.0 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
8 mm
- Size
8 mm
- Downforce
Allen
- Length
30.0 mm
- Material
Chromium-vanadium steel
- Material properties
magnetic
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
32 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687756 KS Tools 1501436 150.1436 Allen Socket bit 8 mm 8 mm 3/8" (10 mm)
Description
Hexagon socketSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 244.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































