• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1501710 150.1710 Allen Socket bit 19 mm 19 mm 1/2" (12.5 mm)

1/11
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 110 gMaterial 1: Finest chromium molybdenum steel Variant items : 150.1708 DIN 3120, ISO 1174 standard Profil1: Inside 6-edges Diameter in mm 26 mmMaterial2: Phosphated Length mm 43 mmInclusion in inches: 1/2"Profile size in mm 19 mmGeneral application area: For loosening the nuts of the drive shafts and drive shafts
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

19 mm

Size

19 mm

Downforce

Allen

Length

43 mm

Max. length

43 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3120

DIN ISO 1174

Width

26 mm

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687772 KS Tools 1501710 150.1710 Allen Socket bit 19 mm 19 mm 1/2" (12.5 mm)

Description

Hexagon socketSquare socket to DIN 3120 / ISO 1174 with ball grooveFor use in 1/2" impact screwdriversFor machine actuationphosphatedChrome molyBrake pads, brake discs, drive shaft screws, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)