• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1509124 150.9124 Allen Socket bit 9 mm 9 mm 3/8" (10 mm)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 45 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.9123 DIN 3120, ISO 1174 standard Profil1: Inside 6-edges Square drive in inches: 3/8" Width across mm 9 mmDiameter in mm 19.0 mmLength mm 40 mmDepth in mm: 15 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

9 mm

Size

9 mm

Downforce

Allen

Length

40 mm

Max. length

40 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687791 KS Tools 1509124 150.9124 Allen Socket bit 9 mm 9 mm 3/8" (10 mm)

Description

Hexagon socketSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)