• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1509460 150.9460 Hex head Socket bit 10.0 mm 10 mm 10 mm

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 100 gMaterial 1: Finest chromium vanadium steel Total length L in mm: 92.5 mmFunction attribute 1: Universal Application area: Chrysler, Ford Profile 3: 6-edge Mounting in mm 10 mm Profile size in mm 10.0 mmGeneral scope: Universal
Product type

Socket bit

Drive

10 mm

Spanner size

10.0 mm

Size

10 mm

Downforce

Hex head

Length

92.5 mm

Max. length

92.5 mm

Material

Chromium-vanadium steel

Material properties

sandblasted

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687812 KS Tools 1509460 150.9460 Hex head Socket bit 10.0 mm 10 mm 10 mm

Description

10.0 mm bit holder for all commercially available bitsIdeal to counter the shock absorber piston rod when the piston rod nut is loosened or tightened at the same timeFor professional and damage-free use - please observe the torque values of the manufacturerFor repair work in the spring operating range (shock absorbers, spring-loaded bearings, coil springs, etc.)External hexagon drive 10.0 mmsandblastedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)